
BG Electrical 8BTM/2 technical specifications.
| Color | White |
| Gender | Receptacle |
| Mount | Screw |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for BG Electrical 8BTM/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.