
BG Electrical 8BTS/1 technical specifications.
| Color | White |
| Gender | Receptacle |
| Mount | Socket |
| Number of Ports | 1 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for BG Electrical 8BTS/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.