
BG Electrical 908 technical specifications.
| Body Material | Plastic |
| Package/Case | 908 |
| Color | White |
| Material | Plastic |
| Number of Gangs | 2 |
| Width | 81.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for BG Electrical 908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
