BG Electrical 912 technical specifications.
| Color | White |
| Current Rating | 10A |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| Series | 900 |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for BG Electrical 912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.