BHC Components 100MS26ACMA1RSC technical specifications.
| Capacitance | 100uF |
| Diameter | 38mm |
| Dielectric Material | Aluminium |
| Height | 116mm |
| Length | 116mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Tolerance | 25% |
| Voltage | 260V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components 100MS26ACMA1RSC to view detailed technical specifications.
No datasheet is available for this part.