Electrolytic Capacitor, Quick Connect, Ms Series, 150 F, +25%, -0%, 220 Vac, 38 Mm Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Diameter | 38mm |
| Dielectric Material | Aluminium |
| Height | 116mm |
| Length | 116mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Tolerance | 25% |
| Voltage | 220V |
| RoHS | Compliant |