BHC Components ALC10C102EL400 technical specifications.
| Capacitance | 1mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 80mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.404mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 5A |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALC10C102EL400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.