BHC Components ALC10C152EG250 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 89mR |
| Height | 55mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.254mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 5.29A |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALC10C152EG250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.