BHC Components ALC10C153EB035 technical specifications.
| Capacitance | 15mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 87mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 3.154mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 4.24A |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALC10C153EB035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.