BHC Components ALC10C471EE400 technical specifications.
| Capacitance | 470uF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 258mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.132mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 3A |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALC10C471EE400 to view detailed technical specifications.
No datasheet is available for this part.