CAPACITOR, 15000UF, 63V
Checking distributor stock and pricing after the page loads.
| Capacitance | 15mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 75mm |
| Leakage Current | 5.674mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 7.19A |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |