Cap Aluminum Lytic 1000uF 400V 20% (51 X 82mm) Screw Terminal 0.139 Ohm 5800mA 18000h 85C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Diameter | 51mm |
| ESR (Equivalent Series Resistance) | 139mR |
| Height | 82mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 2.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 5.8A |
| Termination | M5 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |