BHC Components ALS30A152DF200 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 36mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 105mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 1.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 6.7A |
| Termination | M5 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS30A152DF200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.