The ALS30A221DB450 is a 220uF electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a lead pitch of 12.7mm and a termination type of screw. It is not Reach SVHC compliant. The ESR is 502mR and the leakage current is 594mA. The capacitor can handle a ripple current of up to 2A.
BHC Components ALS30A221DB450 technical specifications.
| Capacitance | 220uF |
| Diameter | 36mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 62mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 594mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 2A |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS30A221DB450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.