CAP ALS30 63V 4, 700UF
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Diameter | 36mm |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 52mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 1.7766A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 6.7A |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |