BHC Components ALS30A472MF200 technical specifications.
| Capacitance | 4.7mF |
| Diameter | 66mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 105mm |
| Lead Pitch | 28.5mm |
| Leakage Current | 5.64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 15.9A |
| Termination | M5 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS30A472MF200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.