
The ALS31A222DA100 from BHC Components is a 100V electrolytic capacitor with a capacitance of 2.2mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component measures 36mm in diameter and 52mm in height, with a lead pitch of 12.7mm.
BHC Components ALS31A222DA100 technical specifications.
| Capacitance | 2.2mF |
| Diameter | 36mm |
| ESR (Equivalent Series Resistance) | 69mR |
| Height | 52mm |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS31A222DA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.