BHC Components ALS31A222MF400 technical specifications.
| Capacitance | 2.2mF |
| Diameter | 66mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 105mm |
| Lead Pitch | 28.5mm |
| Leakage Current | 5.28mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 11.2A |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS31A222MF400 to view detailed technical specifications.
No datasheet is available for this part.