BHC Components ALS31A471DE400 technical specifications.
| Capacitance | 470uF |
| Diameter | 36mm |
| ESR (Equivalent Series Resistance) | 267mR |
| Height | 82mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 1.128mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 3.2A |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS31A471DE400 to view detailed technical specifications.
No datasheet is available for this part.