This 1mF capacitor has a voltage rating of 385V and a tolerance of 20%. It is constructed with a solder termination and has a diameter of 40mm. The capacitor's lead pitch is 10mm and its lead length is 10mm. Operating temperatures range from -40°C to 85°C.
BHC Components ALT22A102DF385 technical specifications.
| Capacitance | 1mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 151mR |
| Height | 105mm |
| Lead Length | 10mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.314mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 4.49A |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 385V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALT22A102DF385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.