CAPACITOR, 22000UF, 40V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BHC Components ALT22A223DD040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 39mR |
| Height | 55mm |
| Lead Length | 10mm |
| Lead Pitch | 10mm |
| Leakage Current | 5.284mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 5.6A |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALT22A223DD040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.