
Bi-Sonic 12P-230HB-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 95mA |
| Height | 120mm |
| Material | Aluminium |
| Operating Supply Voltage | 230V |
| Power Consumption | 18W |
| Voltage Rating (AC) | 230V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 12P-230HB-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
