
Bi-Sonic 12P-230LB-T technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Height | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Power Consumption | 18W |
| Reach SVHC Compliant | Unknown |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 12P-230LB-T to view detailed technical specifications.
No datasheet is available for this part.
