Bi-Sonic 3.5E-115HB-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 92mm |
| Material | Aluminium |
| Operating Supply Voltage | 115V |
| Power Consumption | 16W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 110V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 3.5E-115HB-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
