Bi-Sonic 3C-230HB-T technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Height | 80mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Operating Supply Voltage | 230V |
| Power Consumption | 12W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 3C-230HB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.