
AC Fans 115V FAN 80x38mm BLL
Checking distributor stock and pricing after the page loads.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise (dB) | 23dB |
| Package Quantity | 300 |
| Series | AC3E |
| Size | 80mm |
| Speed | 1750RPM |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 38mm |
| RoHS | Not Compliant |
