
The 3E-115SW-G/ROHS fan from Bi-Sonic features a ball bearing design with a height of 80mm and a length of 80mm. It operates at a speed of 2700RPM and produces a noise level of 31dB. The fan has a airflow of 26CFM and is available in a package quantity of 300. It is part of the AC3E series and is terminated with wire leads, weighing 1lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise (dB) | 31dB |
| Package Quantity | 300 |
| Series | AC3E |
| Size | 80mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 38mm |
| RoHS | Not Compliant |
