Bi-Sonic 3E-230S-20-W technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 75mA |
| Height | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Power Consumption | 12W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 3E-230S-20-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.