Bi-Sonic 4C-230LB technical specifications.
| Approvals | CE, TUV |
| Height | 38mm |
| Max Power Dissipation | 9W |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bi-Sonic 4C-230LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.