Bi-Sonic 4C-DVS-W technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -410°C |
| Max Voltage Rating (AC) | 230V |
| Operating Supply Voltage | 230V |
| Power Consumption | 23W |
| Reach SVHC Compliant | Unknown |
| Series | AC 4C |
| Voltage Rating (AC) | 115V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 4C-DVS-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
