Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BI SONIC
4E-115SW-G/ROHS
Datasheet
Bi-Sonic
4E-115SW-G/ROHS
Volume Production
AC Fans 115V FAN 119x38mm SL
AC Fans 115V FAN 119x38mm SL
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
119mm
Length
119mm
Noise
50dBA
Operating Supply Voltage
115V
Package Quantity
300
Termination
Wire Leads
Width
38mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account