Bi-Sonic 4E-230B-17-T technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Height | 119mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Power Consumption | 19W |
| Reach SVHC Compliant | Unknown |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 4E-230B-17-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
