Bi-Sonic 4E-DVS-02W technical specifications.
| Bearing Type | Sleeve |
| Height | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 230V |
| Operating Supply Voltage | 230V |
| Power Consumption | 22W |
| Voltage Rating (AC) | 115V |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 4E-DVS-02W to view detailed technical specifications.
No datasheet is available for this part.