Bi-Sonic 5E-115B-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 640mA |
| Height | 150mm |
| Material | Aluminium |
| Operating Supply Voltage | 115V |
| Power Consumption | 48W |
| Reach SVHC Compliant | Unknown |
| Series | AC 5E |
| Voltage Rating (AC) | 115V |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 5E-115B-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.