
This ball bearing has a height and length of 92mm, a width of 25mm, and a weight of 9.876709oz. It operates at a speed of 2900RPM and has a noise level of 41dB. The bearing is packaged in quantities of 300 and features wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bi-Sonic 9P-115HBT-G/ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise (dB) | 41dB |
| Package Quantity | 300 |
| Size | 92mm |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Weight | 9.876709oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic 9P-115HBT-G/ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
