Bi-Sonic 9P-230HST-G/ROHS technical specifications.
| Airflow | 28.56CFM |
| Noise | 35dBA |
| Speed | 2400RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic 9P-230HST-G/ROHS to view detailed technical specifications.
No datasheet is available for this part.