Bi-Sonic 9P-230LB-T technical specifications.
| Bearing Type | Ball |
| Current Rating | 80mA |
| Height | 92mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 230V |
| Power Consumption | 16W |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 9P-230LB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.