Bi-Sonic BP1202512HW-G technical specifications.
| Airflow | 88.3CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 48.32dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Series | DC 12025 |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP1202512HW-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.