
This ball bearing features a current rating of 250mA and an operating supply voltage of 12V. It has a power consumption of 3W and is constructed from plastic. The bearing is packaged in an axial configuration with dimensions of 120mm in height and width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bi-Sonic BP1202512M-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 120mm |
| Material | Plastic |
| Operating Supply Voltage | 12V |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| Series | DC 12025 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP1202512M-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.