Bi-Sonic BP1202524LW-G technical specifications.
| Airflow | 61.4CFM |
| Noise | 38dBA |
| Operating Supply Voltage | 24V |
| Speed | 2000RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP1202524LW-G to view detailed technical specifications.
No datasheet is available for this part.