Bi-Sonic BP1202524M technical specifications.
| Bearing Type | Ball |
| Current Rating | 180mA |
| Height | 120mm |
| Material | Plastic |
| Power Consumption | 4.32W |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP1202524M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.