Bi-Sonic BP250705HW-G technical specifications.
| Airflow | 2.12CFM |
| Noise | 31dBA |
| Operating Supply Voltage | 5V |
| Speed | 12000RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP250705HW-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.