Bi-Sonic BP401012M-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Height | 40mm |
| Material | Plastic |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.08W |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP401012M-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
