Bi-Sonic BP501012H-02W-G technical specifications.
| Airflow | 12.21CFM |
| Height | 50mm |
| Length | 50mm |
| Noise | 32dBA |
| Package Quantity | 300 |
| Size | 50mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Weight | 1.587328oz |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP501012H-02W-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.