Bi-Sonic BP501012L technical specifications.
| Bearing Type | Ball |
| Current Rating | 70mA |
| Height | 50mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 840mW |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP501012L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.