BP802524H-02
Bi-Sonic BP802524H-02 technical specifications.
| Airflow | 38CFM |
| Bearing Type | Ball |
| Noise | 34dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 300 |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP802524H-02 to view detailed technical specifications.
No datasheet is available for this part.