Bi-Sonic BP802524L-02W-G technical specifications.
| Airflow | 27.8CFM |
| Bearing Type | Ball |
| Noise | 25dBA |
| Speed | 2200RPM |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP802524L-02W-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.