Bi-Sonic BP802524M-02W-G technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Noise | 29dBA |
| Package Quantity | 300 |
| Packaging | Bulk |
| Speed | 2700RPM |
| Termination | Quick Connect |
| Weight | 3oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP802524M-02W-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.