Bi-Sonic BP922512H-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 320mA |
| Height | 92mm |
| Input Power | 3.84W |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.84W |
| Reach SVHC Compliant | Unknown |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP922512H-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.