Bi-Sonic BP922512MW-G technical specifications.
| Airflow | 50.5CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 34dBA |
| Package Quantity | 500 |
| Size | 92mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Weight | 4.232875oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP922512MW-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.